- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PCD-60-1400B
MEAN WELL
PCD-60-1400B
AC/DC LED Powr Sply - Const Curr - 60.2W - Fixed: 43 Vdc @ 1,400mA - Dim: AC Line Phase Cut
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PCD-60-1400B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Fixed, Dimmable |
| Dimming: | AC Line Phase Cut |
| Maximum Output Power: | 60 W |
| Output Voltage Range: | 25.0 to 43.0 Vdc |
| Maximum Output Current: | 1,400 mA (1.4 A) |
| Minimum AC Input Voltage: | 180 |
| Maximum AC Input Voltage: | 295 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -30 to 45 °C |
| Safety Agency Approvals: | CB, CE, ENEC 17 |
| IEC Class: | II |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 3 Years |
| Family: | PCD-60 |