- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PCD-60-1050B
Description
+
AC/DC LED Pwr Sply - Const Curr - 59.85W - Fixd:57 Vdc @ 1,050mA - Dim: AC Line Phase Cut
Search Keywords: PCD601050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PCD-60-1050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:AC Line Phase Cut
-
Maximum Output Power:59 W
-
Output Voltage Range:34.0 to 57.0 Vdc
-
Maximum Output Current:1,050 mA (1.05 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 45 °C
-
Safety Agency Approvals:CB, CE, ENEC 17
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:PCD-60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$23.00
5
$21.90
10
$20.90
20 +
$20.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT