Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PCD-25-350B

AC/DC LED Power Sply - Const Curr - 20.3W - Fixed: 60 Vdc (OC) @ 350mA - Dim: AC Line Phase Cut

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Sply - Const Curr - 20.3W - Fixed: 60 Vdc (OC) @ 350mA - Dim: AC Line Phase Cut
Search Keywords: PCD25350B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PCD-25-350B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: AC Line Phase Cut
Maximum Output Power: 20 W
Output Voltage Range: 40.0 to 58.0 Vdc
Maximum Output Current: 350 mA (0.35 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 295
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 60 °C
Safety Agency Approvals: CB, CE, ENEC 17, RU
NEC Class: 2
IEC Class: II
SELV: Yes
LPS: No
Warranty: 3 Years
Family: PCD-25-B
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCD-25-350B RoHS compliant?
Yes, PCD-25-350B is RoHS compliant.
What is the lead time for PCD-25-350B?
The standard lead time for PCD-25-350B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.90
5
$16.10
10
$15.40
20 +
$15.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!