- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PCD-25-1400A
MEAN WELL
PCD-25-1400A
AC/DC LED Power Sply - Const Curr - 25.2W - Dim:25 Vdc (OC) @ 1,400mA - Dim: AC Line Phase Cut
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Sply - Const Curr - 25.2W - Dim:25 Vdc (OC) @ 1,400mA - Dim: AC Line Phase Cut
Search Keywords: PCD251400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PCD-25-1400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:AC Line Phase Cut
-
Maximum Output Power:25 W
-
Output Voltage Range:12.0 to 18.0 Vdc
-
Maximum Output Current:1,400 mA (1.4 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:135
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 60 °C
-
Safety Agency Approvals:CB, CE, cRUus, ENEC 17
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:PCD-25-A
Product Guides
+
Frequently Asked Questions
Is PCD-25-1400A RoHS compliant?
Yes, PCD-25-1400A is RoHS compliant.
What is the lead time for PCD-25-1400A?
The standard lead time for PCD-25-1400A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$16.90
5
$16.10
10
$15.40
20 +
$15.00
Click for Quote
Log in
to unlock special pricing