Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PCD-16-350A

AC/DC Single Output AC Dimmable LED Power Supply - 16W - Dim: 350mA - Dim: AC Line Phase Cut.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Single Output AC Dimmable LED Power Supply - 16W - Dim: 350mA - Dim: AC Line Phase Cut.
Search Keywords: PCD16350A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PCD-16-350A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    AC Line Phase Cut
  • Maximum Output Power:
    16 W
  • Output Voltage Range:
    24.0 to 48.0 Vdc
  • Maximum Output Current:
    350 mA (0.35 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    135
  • Minimum DC Input Voltage:
    Not App
  • Maximum DC Input Voltage:
    Not App
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 60 °C
  • Safety Agency Approvals:
    CB, CE, ENEC 17, RU
  • NEC Class:
    2
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    PCD-16-A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCD-16-350A RoHS compliant?
Yes, PCD-16-350A is RoHS compliant.
What is the lead time for PCD-16-350A?
The standard lead time for PCD-16-350A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.80
5
$15.00
10
$14.40
20 +
$13.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!