- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PCD-16-1400A
MEAN WELL
PCD-16-1400A
AC/DC LED Power Sply - Const Curr - 16.8W - Dim:16 Vdc (OC) @ 1,400mA - Dim: AC Line Phase Cut
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PCD-16-1400A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Fixed, Dimmable |
| Dimming: | AC Line Phase Cut |
| Maximum Output Power: | 16 W |
| Output Voltage Range: | 8.0 to 12.0 Vdc |
| Maximum Output Current: | 1,400 mA (1.4 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 135 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -30 to 60 °C |
| Safety Agency Approvals: | CB, CE, cRUus, ENEC 17 |
| NEC Class: | 2 |
| IEC Class: | II |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 3 Years |
| Family: | PCD-16-A |