- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PCD-16-1050B
MEAN WELL
PCD-16-1050B
AC/DC LED Powr Sply - Const Curr - 16.8W - Fixed: 25 Vdc (OC) @ 1,050mA - Dim: AC Line Phase Cut
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PCD-16-1050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:AC Line Phase Cut
-
Maximum Output Power:16 W
-
Output Voltage Range:12.0 to 16.0 Vdc
-
Maximum Output Current:1,050 mA (1.05 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 60 °C
-
Safety Agency Approvals:CB, CE, cRUus, ENEC 17
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:PCD-16-B