- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- P30B-1-1P2J
Available Replacements
MEAN WELL
P30B-1-1P2J
Plug-In Adapter Single-OUT 7.5V 5.34A 40W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Plug-In Adapter Single-OUT 7.5V 5.34A 40W
Search Keywords: P30B11P2J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | P30B-1-1P2J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 125 x 50 x 31.5 mm |
| Adapter Color: | Black |
Product Guides
+
Frequently Asked Questions
Is P30B-1-1P2J discontinued?
Yes, P30B-1-1P2J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P30B-1-1P2J?
The recommended replacement for P30B-1-1P2J is GST25B07-P1J from MEAN WELL, available from OnlineComponents.com.
Is P30B-1-1P2J RoHS compliant?
Yes, P30B-1-1P2J is RoHS compliant.
What is the lead time for P30B-1-1P2J?
The standard lead time for P30B-1-1P2J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.