- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-90U-36-P1M
MEAN WELL
OWA-90U-36-P1M
Power Supply - AC-DC - Adapter - IP67 - N.A.Plug - 90W - 36V@2.5A - 90-264VIn - P1MPlug.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | OWA-90U-36-P1M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| CoC Tier: | No |
| DC Input Voltage: | 127 to 370 |
| Dimension: | 171 x 63 x 37.5 mm |
| AC Input Voltage: | 90 to 264 |
| Adapter Color: | Black |
| AC Input Current - Maximum: | 0.58A |