Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

OWA-90U-24-P1M

Power Supply - AC-DC - Adapter - IP67 - N.A.Plug - 90W - 24V@3.75A - 90-264VIn - P1MPlug.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Supply - AC-DC - Adapter - IP67 - N.A.Plug - 90W - 24V@3.75A - 90-264VIn - P1MPlug.
Search Keywords: OWA90U24P1M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: OWA-90U-24-P1M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
DC Input Voltage: 127 to 370
Adapter Color: Black
Dimension: 171 x 63 x 37.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OWA-90U-24-P1M RoHS compliant?
Yes, OWA-90U-24-P1M is RoHS compliant.
What is the lead time for OWA-90U-24-P1M?
The standard lead time for OWA-90U-24-P1M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 412
Can Ship immediately
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.00
5
$43.80
10
$41.90
20 +
$40.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!