- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-90E-42
MEAN WELL
OWA-90E-42
AC/DC Adapter - Desktop - 90 Watts: 42V @ 2.15A - CEE 7/7 Input Blades - Lvl VI
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 90 Watts: 42V @ 2.15A - CEE 7/7 Input Blades - Lvl VI
Search Keywords: OWA90E42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-90E-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
DC Input Voltage:127 to 370
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
Dimension:171 x 63 x 37.5 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
Product Guides
+
Frequently Asked Questions
Is OWA-90E-42 RoHS compliant?
Yes, OWA-90E-42 is RoHS compliant.
What is the lead time for OWA-90E-42?
The standard lead time for OWA-90E-42 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$46.00
5
$43.80
10
$41.90
20 +
$40.70
Click for Quote
Log in
to unlock special pricing