- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-90E-24
Description
+
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - CEE 7/7 Input Blades - Lvl VI
Search Keywords: OWA90E24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-90E-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:171 x 63 x 37.5 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
DC Input Voltage:127 to 370
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$44.50
5
$42.40
10
$40.50
20 +
$39.30
Click for Quote
Log in
to unlock special pricing