- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-60U-48
MEAN WELL
OWA-60U-48
AC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | OWA-60U-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Current - Typical: | 1.2/0.7A at 115/230 VAC |
| Adapter Color: | Black |
| DC Input Voltage: | 127 to 370 |
| Dimension: | 130 x 53 x 35 mm |
| CoC Tier: | No |
| AC Input Voltage: | 90 to 264 |