- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-60U-36
MEAN WELL
OWA-60U-36
AC/DC Adapter - Desktop - 60 Watts: 36V @ 1.67A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-60U-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
Dimension:130 x 53 x 35 mm
-
Adapter Color:Black
-
CoC Tier:No
-
DC Input Voltage:127 to 370
-
AC Input Current - Typical:1.2/0.7A at 115/230 VAC
-
AC Input Current - Maximum:Not Specified