- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-60U-20
Description
+
LED Driver (CC, CV) 60W 3A Linear (20-20Vdc) 90-264Vac Non-Dimming IP67 LED Adapter - Desktop
Search Keywords: OWA60U20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-60U-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:130 x 53 x 35 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:Not Specified
-
CoC Tier:No
-
AC Input Current - Typical:1.2/0.7A at 115/230 VAC
-
AC Input Voltage:90 to 264
-
DC Input Voltage:127 to 370
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$30.40
5
$29.00
10
$27.70
20 +
$26.90
Click for Quote
Log in
to unlock special pricing