Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

OWA-60E-36

AC/DC Adapter - Desktop - 60 Watts: 36V @ 1.67A - CEE 7/7 Input Blades

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 60 Watts: 36V @ 1.67A - CEE 7/7 Input Blades
Search Keywords: OWA60E36
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: OWA-60E-36
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
AC Input Current - Typical: 1.2/0.7A at 115/230 VAC
DC Input Voltage: 127 to 370
Dimension: 130 x 53 x 35 mm
Adapter Color: Black
AC Input Voltage: 90 to 264
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OWA-60E-36 RoHS compliant?
Yes, OWA-60E-36 is RoHS compliant.
What is the lead time for OWA-60E-36?
The standard lead time for OWA-60E-36 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$31.40
5
$29.90
10
$28.50
20 +
$27.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!