- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-60E-24
Description
+
AC/DC Adapter - Desktop - 60 Watts: 24V @ 2.5A - CEE 7/7 Input Blades
Search Keywords: OWA60E24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-60E-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimension:130 x 53 x 35 mm
-
AC Input Voltage:90 to 264
-
DC Input Voltage:127 to 370
-
Adapter Color:Black
-
AC Input Current - Maximum:Not Specified
-
AC Input Current - Typical:1.2/0.7A at 115/230 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$30.40
5
$29.00
10
$27.70
20 +
$26.90
Click for Quote
Log in
to unlock special pricing