Description
+
The OWA-60E-12 is a 60W single-output, moistureproof AC/DC adaptor with a European type AC plug, designed for harsh environments.
Search Keywords: OWA60E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-60E-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:130 x 53 x 35 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:Not Specified
-
DC Input Voltage:127 to 370
-
AC Input Current - Typical:1.2/0.7A at 115/230 VAC
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
112
can ship 9/25/26
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$30.40
5
$29.00
10
$27.70
20 +
$26.90
Click for Quote
Log in
to unlock special pricing