- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-120U-48
MEAN WELL
OWA-120U-48
AC/DC Adapter - Desktop - 120 Watts: 48V @ 2.5A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-120U-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:127 to 370
-
Dimension:191 x 63 x 37.5 mm
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified