- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-120U-36
Description
+
AC/DC Adapter - Desktop - 122 Watts: 36V @ 3.4A - NA Input Blades
Search Keywords: OWA120U36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-120U-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:191 x 63 x 37.5 mm
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
DC Input Voltage:127 to 370
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$56.80
5
$54.10
10
$51.70
20 +
$50.20
Click for Quote
Log in
to unlock special pricing