- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-120U-24
Description
+
AC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - NA Input Blades
Search Keywords: OWA120U24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-120U-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
Dimension:191 x 63 x 37.5 mm
-
AC Input Voltage:90 to 264
-
DC Input Voltage:127 to 370
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
12
can ship 8/28/26
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$56.80
5
$54.10
10
$51.70
20 +
$50.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT