- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-120E-48
MEAN WELL
OWA-120E-48
AC/DC Adapter - Desktop - 120 Watts: 48V @ 2.5A - CEE 7/7 Input Blades
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 120 Watts: 48V @ 2.5A - CEE 7/7 Input Blades
Search Keywords: OWA120E48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-120E-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:254 to 370
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Dimension:191 x 63 x 37.5 mm
-
CoC Tier:No
Product Guides
+
Frequently Asked Questions
Is OWA-120E-48 RoHS compliant?
Yes, OWA-120E-48 is RoHS compliant.
What is the lead time for OWA-120E-48?
The standard lead time for OWA-120E-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$58.90
5
$56.10
10
$53.60
20 +
$52.10
Click for Quote
Log in
to unlock special pricing