Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

OWA-120E-12

Power supply; wall-mounted; LED; 115.2W; 12V; 9.6A; 180-264VAC; 254-370VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power supply; wall-mounted; LED; 115.2W; 12V; 9.6A; 180-264VAC; 254-370VDC
Search Keywords: OWA120E12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: OWA-120E-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 254 to 370
Dimension: 191 x 63 x 37.5 mm
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
Adapter Color: Black
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OWA-120E-12 RoHS compliant?
Yes, OWA-120E-12 is RoHS compliant.
What is the lead time for OWA-120E-12?
The standard lead time for OWA-120E-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.90
5
$56.10
10
$53.60
20 +
$52.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!