Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ODLV-65-12

AC/DC LED Power Supply - Const Volt - 50.4W - Fixed:12 Vdc @ 4,200mA - Dim: 0-10 Vdc/PWM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Volt - 50.4W - Fixed:12 Vdc @ 4,200mA - Dim: 0-10 Vdc/PWM
Search Keywords: ODLV6512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ODLV-65-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Voltage
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM
Maximum Output Power: 50 W
Output Voltage Range: 12.0 Vdc (Nom)
Maximum Output Current: 4,200 mA (4.2 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 254
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -20 to 85 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 05
IEC Class: II
SELV: Yes
LPS: No
Warranty: 3 Years
Family: ODLV-65
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ODLV-65-12 discontinued?
Yes, ODLV-65-12 from Mean Well is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ODLV-65-12 RoHS compliant?
Yes, ODLV-65-12 is RoHS compliant.
What is the lead time for ODLV-65-12?
The standard lead time for ODLV-65-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.50
10
$30.98
20
$30.32
50 +
$29.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!