Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

ODLC-45-500

AC/DC LED Power Supply - Const Curr - 45W - Fixed: 115 Vdc (OC) @ 500mA - Dim: 0-10 Vdc/PWM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 45W - Fixed: 115 Vdc (OC) @ 500mA - Dim: 0-10 Vdc/PWM
Search Keywords: ODLC45500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ODLC-45-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM
Maximum Output Power: 45 W
Output Voltage Range: 54.0 to 90.0 Vdc
Maximum Output Current: 500 mA (0.5 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -20 to 85 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 05
IEC Class: II
SELV: Yes
LPS: No
Warranty: 3 Years
Family: ODLC-45
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ODLC-45-500 discontinued?
Yes, ODLC-45-500 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ODLC-45-500 RoHS compliant?
Yes, ODLC-45-500 is RoHS compliant.
What is the lead time for ODLC-45-500?
The standard lead time for ODLC-45-500 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.55
5
$24.84
10
$23.69
25
$22.98
50 +
$22.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!