- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- NTU-1700-124US
Description
+
DC-AC Inverter - 1700W - Input: 24VDC 15A - Output: 100/110/115/120Vac - True Sine Wave Output
Search Keywords: NTU1700124US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NTU-1700-124US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409570
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$389.16
10
$385.36
20
$383.43
50 +
$382.47
Click for Quote
Log in
to unlock special pricing