- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- NTS-400P-212
MEAN WELL
NTS-400P-212
DC-AC Inverter - 400W - Input: 12VDC 45A - Output: 200/220/230/240 VAC Pure Sine Wave - Fanless
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-AC Inverter - 400W - Input: 12VDC 45A - Output: 200/220/230/240 VAC Pure Sine Wave - Fanless
Search Keywords: NTS400P212
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NTS-400P-212 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is NTS-400P-212 RoHS compliant?
Yes, NTS-400P-212 is RoHS compliant.
What is the lead time for NTS-400P-212?
The standard lead time for NTS-400P-212 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
19 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$101.75
5
$99.77
10
$99.52
20
$99.27
50 +
$99.02
Click for Quote
Log in
to unlock special pricing