- Home ›
- All Products›
- NTS-400P-112
Description
+
DC-AC Inverter - 400W - Input: 12VDC 45A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless
Search Keywords: NTS400P112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NTS-400P-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$102.2800
10
$97.1660
20
$92.3077
50 +
$87.6923
Click for Quote
Log in
to unlock special pricing