- Home ›
- All Products›
- NTS-3200-112UN
Description
+
DC-AC Inverter - 3200W - Input: 12VDC 15A - Output: 100/110/115/120Vac; UN AC output socket
Search Keywords: NTS3200112UN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NTS-3200-112UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$725.93
10
$708.22
20
$674.89
50 +
$671.51
Click for Quote
Log in
to unlock special pricing