- Home ›
- All Products›
- NTS-250P-212
Description
+
DC-AC Inverter - 250W - Input: 12VDC 25A - Output: 200/220/230/240 VAC Pure Sine Wave - Fanless
Search Keywords: NTS250P212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NTS-250P-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$96.8968
10
$92.0520
20
$87.4494
50 +
$83.0769
Click for Quote
Log in
to unlock special pricing