- Home ›
- All Products›
- NTS-2200-148UN
Description
+
DC-AC Inverter - 2200W - Input: 48VDC 15A - Output: 100/110/115/120Vac; UN AC output socket
Search Keywords: NTS2200148UN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NTS-2200-148UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$693.8292
10
$659.1377
20
$626.1808
50 +
$594.8718
Click for Quote
Log in
to unlock special pricing