- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- NTS-1700-148UN
MEAN WELL
NTS-1700-148UN
DC-AC Inverter - 1700W - Input: 48VDC 15A - Output: 100/110/115/120Vac - True Sine Wave Output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-AC Inverter - 1700W - Input: 48VDC 15A - Output: 100/110/115/120Vac - True Sine Wave Output
Search Keywords: NTS1700148UN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NTS-1700-148UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NTS-1700-148UN RoHS compliant?
Yes, NTS-1700-148UN is RoHS compliant.
What is the lead time for NTS-1700-148UN?
The standard lead time for NTS-1700-148UN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
19 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$379.00
3
$375.31
5 +
$363.10
Click for Quote
Log in
to unlock special pricing