- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- NTS-1200-248UN
MEAN WELL
NTS-1200-248UN
DC-AC Inverter - 1200W - Input: 48VDC 10A - Output: 200/220/230/240Vac - True Sine Wave Output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-AC Inverter - 1200W - Input: 48VDC 10A - Output: 200/220/230/240Vac - True Sine Wave Output
Search Keywords: NTS1200248UN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NTS-1200-248UN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is NTS-1200-248UN RoHS compliant?
Yes, NTS-1200-248UN is RoHS compliant.
What is the lead time for NTS-1200-248UN?
The standard lead time for NTS-1200-248UN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$257.06
5
$243.90
10
$234.64
20
$220.67
50 +
$220.12
Click for Quote
Log in
to unlock special pricing