- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NSP-75-24
MEAN WELL
NSP-75-24
AC-DC Power Supply - 75W - +24V@3.2A - Input: 85-305VAC - PFC - Remote on/off
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 75W - +24V@3.2A - Input: 85-305VAC - PFC - Remote on/off
Search Keywords: NSP7524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSP-75-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NSP-75-24 RoHS compliant?
Yes, NSP-75-24 is RoHS compliant.
What is the lead time for NSP-75-24?
The standard lead time for NSP-75-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
19 Weeks
can ship
1/22/27