- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NSP-750-5
MEAN WELL
NSP-750-5
AC-DC Power Supply - 750W - +5VDC@100A - Input: 85-305VAC - PFC - Remote on/off - DC/OK Signal - 199x105x41mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 750W - +5VDC@100A - Input: 85-305VAC - PFC - Remote on/off - DC/OK Signal - 199x105x41mm
Search Keywords: NSP7505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSP-750-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NSP-750-5 RoHS compliant?
Yes, NSP-750-5 is RoHS compliant.
What is the lead time for NSP-750-5?
The standard lead time for NSP-750-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
19 Weeks
can ship
1/18/27