- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- NSP-3200-48
MEAN WELL
NSP-3200-48
AC-DC Power Supply - 3200W - 48VDC - Input: 90-264VAC - Fan - On/Off Remote - 1U
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 3200W - 48VDC - Input: 90-264VAC - Fan - On/Off Remote - 1U
Search Keywords: NSP320048
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NSP-3200-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is NSP-3200-48 RoHS compliant?
Yes, NSP-3200-48 is RoHS compliant.
What is the lead time for NSP-3200-48?
The standard lead time for NSP-3200-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
19 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$551.00
5
$524.90
10
$501.70
20 +
$487.20
Click for Quote
Log in
to unlock special pricing