- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-48S3
MEAN WELL
NSD15-48S3
Module DC-DC 48VIN 1-OUT 3.3V 3.75A 12.375W 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 48VIN 1-OUT 3.3V 3.75A 12.375W 6-Pin
Search Keywords: NSD1548S3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD15-48S3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 38.1 x 5.84 mm
Product Guides
+
Frequently Asked Questions
Is NSD15-48S3 RoHS compliant?
Yes, NSD15-48S3 is RoHS compliant.
What is the lead time for NSD15-48S3?
The standard lead time for NSD15-48S3 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$12.51
25
$11.88
50 +
$11.61
Click for Quote
Log in
to unlock special pricing