- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-48S12
MEAN WELL
NSD15-48S12
Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NSD15-48S12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 38.1 x 50.8 x 5.84 mm |