- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-12S5
MEAN WELL
NSD15-12S5
Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin
Search Keywords: NSD1512S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD15-12S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 38.1 x 5.84 mm
Product Guides
+
Frequently Asked Questions
Is NSD15-12S5 RoHS compliant?
Yes, NSD15-12S5 is RoHS compliant.
What is the lead time for NSD15-12S5?
The standard lead time for NSD15-12S5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5
$12.08
25
$11.94
50 +
$11.82
Click for Quote
Log in
to unlock special pricing