- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-12S3
Description
+
Module DC-DC 12VIN 1-OUT 3.3V 3.75A 12.375W 6-Pin
Search Keywords: NSD1512S3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD15-12S3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 38.1 x 5.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$13.7570
10
$13.0691
20
$12.4157
50 +
$11.7949
Click for Quote
Log in
to unlock special pricing