- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-12S15
Description
+
Module DC-DC 12VIN 1-OUT 15V 1A 15W 6-Pin
Search Keywords: NSD1512S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD15-12S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.1 x 50.8 x 5.84 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
204
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$13.7570
10
$13.0691
20
$12.4157
50 +
$11.7949
Click for Quote
Log in
to unlock special pricing