- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-12S12
Description
+
Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 6-Pin
Search Keywords: NSD1512S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD15-12S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 38.1 x 5.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$13.7570
10
$13.0691
20
$12.4157
50 +
$11.7949
Click for Quote
Log in
to unlock special pricing