- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-12D12
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.62A 14.88W 7-Pin
Search Keywords: NSD1512D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD15-12D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 38.1 x 5.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$14.3551
10
$13.6373
20
$12.9555
50 +
$12.3077
Click for Quote
Log in
to unlock special pricing