- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD10-48S12
MEAN WELL
NSD10-48S12
Module DC-DC 48VIN 1-OUT 12V 0.83A 9.96W 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 48VIN 1-OUT 12V 0.83A 9.96W 6-Pin
Search Keywords: NSD1048S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD10-48S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 10 mm
Product Guides
+
Frequently Asked Questions
Is NSD10-48S12 RoHS compliant?
Yes, NSD10-48S12 is RoHS compliant.
What is the lead time for NSD10-48S12?
The standard lead time for NSD10-48S12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$11.38
25
$10.71
50 +
$10.42
Click for Quote
Log in
to unlock special pricing