- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD10-12S12
MEAN WELL
NSD10-12S12
Module DC-DC 12VIN 1-OUT 12V 0.83A 9.96W 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.83A 9.96W 6-Pin
Search Keywords: NSD1012S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD10-12S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 10 mm
Product Guides
+
Frequently Asked Questions
Is NSD10-12S12 RoHS compliant?
Yes, NSD10-12S12 is RoHS compliant.
What is the lead time for NSD10-12S12?
The standard lead time for NSD10-12S12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$10.23
25
$9.20
50 +
$9.11
Click for Quote
Log in
to unlock special pricing