- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD10-12D15
MEAN WELL
NSD10-12D15
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A 9.9W 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A 9.9W 6-Pin
Search Keywords: NSD1012D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD10-12D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 10 mm
Product Guides
+
Frequently Asked Questions
Is NSD10-12D15 RoHS compliant?
Yes, NSD10-12D15 is RoHS compliant.
What is the lead time for NSD10-12D15?
The standard lead time for NSD10-12D15 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$12.12
25
$11.40
50 +
$11.09
Click for Quote
Log in
to unlock special pricing