Image is representational - see mfr. specs

NSD05-12S15

MEAN WELL

Module DC-DC 12VIN 1-OUT 15V 0.33A 4.95W 5-Pin

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Module DC-DC 12VIN 1-OUT 15V 0.33A 4.95W 5-Pin
Search Keywords: NSD0512S15
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    MEAN WELL
  • Parça Numarası:
    NSD05-12S15
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    40.6 x 25.4 x 6.8 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
16 Weeks Gemi olabilir 9.23.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$8.0747
10
$7.6710
20
$7.2874
50 +
$6.9231
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!