- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- NPF-90D-42
MEAN WELL
NPF-90D-42
AC/DC LED Pwr Sply - Const Curr - 90.3W - Fixd: 42 Vdc @ 2,150mA - Dim: 0-10Vdc/PWM/Resist
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr - 90.3W - Fixd: 42 Vdc @ 2,150mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords: NPF90D42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NPF-90D-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:90 W
-
Output Voltage Range:25.2 to 42.0 Vdc
-
Maximum Output Current:2,150 mA (2.15 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 17
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:NPF-90D
Product Guides
+
Frequently Asked Questions
Is NPF-90D-42 RoHS compliant?
Yes, NPF-90D-42 is RoHS compliant.
What is the lead time for NPF-90D-42?
The standard lead time for NPF-90D-42 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$41.40
5
$39.50
10
$37.70
20 +
$36.60
Click for Quote
Log in
to unlock special pricing