- Home ›
- All Products›
- NPF-200V-54
Description
+
200W Constant Current/Voltage LED Power Supply - 54V - 3.71A - Class II - IP67 - O/P - 3 in1 Dimming
Search Keywords: NPF200V54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NPF-200V-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$53.20
5
$50.70
10
$48.40
20 +
$47.00
Click for Quote
Log in
to unlock special pricing