- Home ›
- All Products›
- NPF-200V-12
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
NPF-200V-12
200W Constant Current/Voltage LED Power Supply - 12V - 15A - Class II - IP67 - O/P - 3 in1 Dimming
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Certificate of Compliance
Description
+
200W Constant Current/Voltage LED Power Supply - 12V - 15A - Class II - IP67 - O/P - 3 in1 Dimming
Search Keywords: NPF200V12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NPF-200V-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is NPF-200V-12 discontinued?
Yes, NPF-200V-12 from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NPF-200V-12?
The recommended replacement for NPF-200V-12 is XLG-240-48-ABV from MEAN WELL, available from OnlineComponents.com.
Is NPF-200V-12 RoHS compliant?
Yes, NPF-200V-12 is RoHS compliant.
What is the lead time for NPF-200V-12?
The standard lead time for NPF-200V-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/1/27